- Home ›
- All Products›
- B-013-84
B-013-84
TE Connectivity / Raychem Brand
B-013-84
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-013-84
Search Keywords: B01384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-013-84
-
Alias/AKA:053425-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):4.3 mm
-
Resistance Properties:Splash Protection
-
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):7.5 mm
-
Splice Type:SolderSleeve
-
Overall Length:30 mm
-
Termination Method:Solder
-
Pre-Installed Lead:No
-
Product Type:Shield Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
300
$8.99
600
$4.76
900
$3.35
1,200 +
$3.28
Click for Quote
Log in
to unlock special pricing