- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-013-13
B-013-13
TE Connectivity / Raychem Brand
B-013-13
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-013-13
Search Keywords: B01313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-013-13
-
Alias/AKA:690274-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Splash Protection
-
Wire Size Range:22 AWG, .34 – .39 mm²
-
Wire Temperature (Max):150 °C
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.175 in, 4.5 mm
-
Wire Size:22 – 22 AWG, .34 – .39 mm²
-
Operating Temperature (Max):200 °C
-
Expanded Inside Diameter (Min):.395 in, 10 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$22.21
500
$11.72
750
$8.06
1,000 +
$7.90
Click for Quote
Log in
to unlock special pricing