- Home ›
- All Products›
- B-013-12CS2821
B-013-12CS2821
TE Connectivity / Raychem Brand
B-013-12CS2821
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-013-12CS2821
Search Keywords: B01312CS2821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-013-12CS2821
-
Alias/AKA:515770-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.27 in, 6.8 mm
-
Operating Temperature (Max):200 °C
-
Wire Temperature (Max):150 °C
-
Wire Size:22 – 22 AWG, .34 – .38 mm²
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Wire Size Range:22 AWG, .34 – .38 mm²
-
Resistance Properties:Splash Protection
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$22.85
250
$12.10
375
$8.51
500 +
$8.34
Click for Quote
Log in
to unlock special pricing