Image is representational - see mfr. specs

B-013-12

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
B-013-12
Search Keywords: B01312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    B-013-12
  • Alias/AKA:
    481109-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pre-Installed Lead:
    No
  • Wire Size:
    22 – 22 AWG, .34 – .37 mm²
  • Termination Method:
    Solder
  • Operating Temperature (Max):
    200 °C
  • Wire Temperature (Max):
    150 °C
  • Splice Type:
    SolderSleeve
  • Recovered Inside Diameter (Max):
    .118 in
  • Wire Size Range:
    22 AWG, .34 – .37 mm²
  • Overall Length:
    .819 in
  • Resistance Properties:
    Splash Protection
  • Product Type:
    Shield Terminator
  • Expanded Inside Diameter (Min):
    .27 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
23 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
800
$17.07
1,600
$8.72
2,400
$5.94
3,200 +
$5.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!