- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-013-10CS2689
B-013-10CS2689
TE Connectivity / Raychem Brand
The B-013-10CS2689 is a high-temperature, heat-shrinkable SolderSleeve device designed for terminating nickel-plated copper ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The B-013-10CS2689 is a high-temperature, heat-shrinkable SolderSleeve device designed for terminating nickel-plated copper cable shields.
Search Keywords: B01310CS2689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-013-10CS2689
-
Alias/AKA:679953-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
750
$13.91
1,500
$7.11
2,250
$4.84
3,000 +
$4.74
Click for Quote
Log in
to unlock special pricing