- Home ›
- All Products›
- B-008-13
B-008-13
TE Connectivity / Raychem Brand
B-008-13
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-008-13
Search Keywords: B00813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-008-13
-
Alias/AKA:747081-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Box
-
Insulated:Yes
-
Terminal & Splice Style:Splice
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Termination Method:Solder
-
Wire Insulation Diameter (Max):2.286 mm
-
Serrated:No
-
Overall Length:31 mm
-
Splice Material:Copper , Tin-Plated
-
Fluid Resistance:Immersion
-
Heavy Duty:No
-
Product Type:Splice
-
Inside Diameter (Recovered):1.5 mm
-
Cable Temperature Rating:85 °C
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:55 – 125 °C
-
Government Qualified:No
-
Weight per Piece:.4 g
-
Wire/Cable Type:Insulated Wire
-
Operating Temperature (Max):85 °C
-
Wire Size:1250 – 4000 CMA
-
Barrel Inside Diameter:2.3 mm
-
Insulation Sleeve Material:Polyolefin
-
Color:Red
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1525
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,525
$6.21
3,050
$3.17
4,575
$2.16
6,100 +
$2.12
Click for Quote
Log in
to unlock special pricing