- Home ›
- All Products›
- B-008-11CS2840
B-008-11CS2840
TE Connectivity / Raychem Brand
B-008-11CS2840
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-008-11CS2840
Search Keywords: B00811CS2840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-008-11CS2840
-
Alias/AKA:988964-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method:Solder
-
Fluid Resistance:Immersion
-
Insulated:Yes
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:55 – 125 °C
-
Heavy Duty:No
-
Cable Temperature Rating:85 °C
-
Wire Insulation Diameter (Max):1.5 mm
-
Terminal & Splice Style:Splice
-
Packaging Method:Box
-
Wire/Cable Type:Insulated Wire
-
Color:Clear
-
Insulation Sleeve Material:Polyolefin
-
Inside Diameter (Recovered):.03 in
-
Product Type:Splice
-
Government Qualified:No
-
Serrated:No
-
Wire Size:450 – 1500 CMA
-
Sealable:No
-
Overall Length:1.02 in
-
Splice Material:Copper , Tin-Plated
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Barrel Inside Diameter:1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$5.44
2,500
$2.87
3,750
$1.97
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing