- Home ›
- All Products›
- B-008-11
B-008-11
TE Connectivity / Raychem Brand
B-008-11
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-008-11
Search Keywords: B00811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-008-11
-
Alias/AKA:802539-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:No
-
Product Type:Splice
-
Wire Insulation Diameter (Max):1.5 mm
-
Insulation Sleeve Material:Polyolefin
-
Terminal & Splice Style:Splice
-
Color:Clear
-
Cable Temperature Rating:85 °C
-
Wire/Cable Type:Insulated Wire
-
Terminal & Splice Type:Splice
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Inside Diameter (Recovered):.03 in
-
Termination Method:Solder
-
Splice Material:Copper , Tin-Plated
-
Barrel Inside Diameter:1.5 mm
-
Packaging Method:Bag
-
Overall Length:26 mm
-
Fluid Resistance:Immersion
-
Government Qualified:No
-
Serrated:No
-
Heavy Duty:No
-
Insulated:Yes
-
Operating Temperature Range:-55 – 125 °C
-
Wire Size:26 – 24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
50
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,500
$4.39
5,000
$2.24
7,500
$1.53
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing