Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

B-003-00

Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Clear

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Clear
Search Keywords: B00300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: B-003-00
Alias/AKA: 680887-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Solder Sleeve
Color: Transparent Clear
Body Material: Cross-Linked Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B-003-00 RoHS compliant?
No, B-003-00 is not RoHS compliant.
What is the lead time for B-003-00?
The standard lead time for B-003-00 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
25 Weeks can ship 5/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$20.57
300
$10.89
450
$7.66
600 +
$7.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!