- Home ›
- All Products›
- AV2520E524Q04
AV2520E524Q04
TE Connectivity / Raychem Brand
AV25 DPM 3A MOVING RING YELLOW 24V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV25 DPM 3A MOVING RING YELLOW 24V
Search Keywords: AV2520E524Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AV2520E524Q04
-
Alias/AKA:2-2317656-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$35.67
50
$21.95
75
$17.38
100 +
$17.03
Click for Quote
Log in
to unlock special pricing