- Home ›
- All Products›
- AV2511EB24T5Q04
AV2511EB24T5Q04
TE Connectivity / Raychem Brand
AV25 SPL 3A MOVING RING R&B 24V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV25 SPL 3A MOVING RING R&B 24V FL
Search Keywords: AV2511EB24T5Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AV2511EB24T5Q04
-
Alias/AKA:2317657-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$46.58
50
$28.67
75
$22.70
100 +
$22.24
Click for Quote
Log in
to unlock special pricing