- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ATUM-4/1-0-STK
ATUM-4/1-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Medium Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Medium Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: ATUM410STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-4/1-0-STK
-
Alias/AKA:NB11022001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,735
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$5.00
50
$4.19
100
$4.15
250
$4.11
500
$4.06
1,000
$4.03
2,500
$3.95
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing