- Home ›
- All Products›
- ATUM-24/8-2-STK
ATUM-24/8-2-STK
TE Connectivity / Raychem Brand
ATUM-24/8-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-24/8-2-STK
Search Keywords: ATUM2482STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-24/8-2-STK
-
Alias/AKA:NB08652001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Recovered Wall Thickness (Nominal):.1 in
-
Shrink Ratio:3:1
-
Fluid Resistance:Moisture
-
Recovered Inside Diameter (Max):8 mm
-
Operating Temperature Range:-55 – 110 °C
-
Wall Type:Dual
-
Recovery Temperature:110 °C
-
Flexibility:Semi-Flexible
-
Applicable Region:Global
-
Packaging Method:Stick
-
Resistant To:Strain
-
Shrink Temperature (Min):80 °C
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Tolerance):.022 in
-
Product Family:ATUM
-
Material:Irradiated Modified Polyolefin
-
Cut Length:48.031 in
-
Expanded Inside Diameter (Min):24 mm
-
Color:Red
-
Fluid Type:Diesel Fuel
-
Product Source:Czech Republic
-
Low Outgassing:No
-
Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
150
$59.02
300
$31.15
450
$21.42
600 +
$20.99
Click for Quote
Log in
to unlock special pricing