- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ATUM-24/8-0-STK
TE Connectivity / Raychem Brand
ATUM-24/8-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
View Datasheet Ask the Datasheet Accessories Notify Me
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | ATUM-24/8-0-STK |
| Alias/AKA: | NB10372001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Tubing |
| Body Material: | Irradiated Modified Polyolefin |
| Shrink Wall Type: | Medium |
| Styles: | Straight |
| Shrink Ratio: | 3:1 |
| Dielectric Strength: | 11.81 KV/mm |
| Color: | Black |
| Operating Temperature: | -55 to 110 °C |
| Inside Diameter After Shrinking: | 8 mm |
| Inside Diameter Before Shrinking: | 24 mm |