- Home ›
- All Products›
- ATUM-19/6-0-40MM
ATUM-19/6-0-40MM
TE Connectivity / Raychem Brand
ATUM-19/6-0-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-19/6-0-40MM
Search Keywords: ATUM196040MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-19/6-0-40MM
-
Alias/AKA:NB09826001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wall Type:Dual
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):80 °C
-
Flexibility:Semi-Flexible
-
Recovered Inside Diameter (Max):6 mm
-
Low Outgassing:No
-
Product Source:US
-
Voltage (Max):.6 kV
-
Resistant To:Mechanical Damage
-
Expanded Inside Diameter (Min):.748 in
-
Operating Temperature Range:-55 – 110 °C
-
Product Family:ATUM
-
Recovered Wall Thickness (Tolerance):.022 in
-
Recovered Wall Thickness (Nominal):.089 in
-
Fluid Type:De-Icing Fluid
-
Applicable Region:Global
-
Packaging Method:Piece
-
Fluid Resistance:Moisture
-
Shrink Ratio:3:1
-
Color:Black
-
Material:Irradiated Modified Polyolefin
-
Flammability:Flame-Retardant
-
Cut Length:1.575 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$0.7587
2,500
$0.4669
3,750
$0.3696
5,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing