- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ATUM-16/4-0-SP-CS6877
Available Replacements
TE Connectivity / Raychem Brand
ATUM-16/4-0-SP-CS6877
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
Search Keywords: ATUM1640SPCS6877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-16/4-0-SP-CS6877
-
Alias/AKA:NB09534001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:16 mm
Product Guides
+
Frequently Asked Questions
What replaces ATUM-16/4-0-SP-CS6877?
The recommended replacement for ATUM-16/4-0-SP-CS6877 is 234145-000 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is ATUM-16/4-0-SP-CS6877 RoHS compliant?
Yes, ATUM-16/4-0-SP-CS6877 is RoHS compliant.
What is the lead time for ATUM-16/4-0-SP-CS6877?
The standard lead time for ATUM-16/4-0-SP-CS6877 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
400
$14.11
800
$7.45
1,200
$5.12
1,600 +
$5.02
Click for Quote
Log in
to unlock special pricing