- Home ›
- All Products›
- ATUM-16/4-0-40MM
ATUM-16/4-0-40MM
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: ATUM164040MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-16/4-0-40MM
-
Alias/AKA:NB09416001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovered Wall Thickness (Nominal):.07 in
-
Fluid Type:Aviation Fuel
-
Fluid Resistance:Moisture
-
Product Family:ATUM
-
Recovered Inside Diameter (Max):.157 in
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-55 – 110 °C
-
Recovery Temperature:110 °C
-
Packaging Method:Piece
-
Expanded Inside Diameter (Min):16 mm
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Mechanical Damage
-
Color:Black
-
Flexibility:Semi-Flexible
-
Recovered Wall Thickness (Tolerance):.015 in
-
Wall Type:Dual
-
Shrink Ratio:4:1
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Cut Length:1.575 in
-
Flammability:Flame-Retardant
-
Product Source:US
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$0.6449
250
$0.5409
1,000
$0.5005
3,000
$0.4594
5,000
$0.3845
8,000
$0.3836
10,000
$0.3743
15,000 +
$0.3734
Click for Quote
Log in
to unlock special pricing