- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ATUM-12/4-0-STK
ATUM-12/4-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: ATUM1240STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-12/4-0-STK
-
Alias/AKA:NB09312001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Irradiated Modified Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:12 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,459
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$18.08
10
$17.19
25
$16.32
50
$15.50
100
$14.73
250
$13.99
500 +
$8.22
Click for Quote
Log in
to unlock special pricing