- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ATUM-12/4-0-SP
ATUM-12/4-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: ATUM1240SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-12/4-0-SP
-
Alias/AKA:NB09304001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800 Meters
Ships today, if you order in
Minimum Order Quantity:
50 Meters
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$5.34
200
$4.88
400
$4.66
600
$4.49
1,000
$4.48
2,600
$4.47
5,000
$4.46
7,600 +
$4.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments