- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ATUM-12/4-0-MS-STK
ATUM-12/4-0-MS-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: ATUM1240MSSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-12/4-0-MS-STK
-
Alias/AKA:NB09282001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,079
Can Ship immediately
Minimum Order Quantity:
5
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$19.59
10
$17.28
25
$16.41
50
$15.41
100
$15.33
250
$15.29
500 +
$15.26
Click for Quote
Log in
to unlock special pricing