- Home ›
- All Products›
- ATUM-12/4-0-3IN
ATUM-12/4-0-3IN
TE Connectivity / Raychem Brand
ATUM-12/4-0-3IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-12/4-0-3IN
Search Keywords: ATUM12403IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-12/4-0-3IN
-
Alias/AKA:NB09186001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Shrink Ratio:3:1
-
Wall Type:Dual
-
Recovered Wall Thickness (Nominal):1.78 mm
-
Operating Temperature Range:-55 – 110 °C
-
Resistant To:Fluids
-
Cut Length:3 in
-
Color:Black
-
Product Source:US
-
Fluid Resistance:Moisture
-
Recovery Temperature:110 °C
-
Recovered Inside Diameter (Max):4 mm
-
Low Outgassing:No
-
Shrink Temperature (Min):80 °C
-
Product Family:ATUM
-
Fluid Type:Diesel Fuel
-
Packaging Method:Piece
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.015 in
-
Expanded Inside Diameter (Min):12 mm
-
Flexibility:Semi-Flexible
-
Voltage (Max):.6 kV
-
Material:Irradiated Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31,500
can ship
MOQ for out of Stock Qty:
5250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5,250
$1.569
10,500
$0.828
15,750
$0.569
21,000 +
$0.558
Click for Quote
Log in
to unlock special pricing