- Home ›
- All Products›
- ATUM-12/3-0-40MM
ATUM-12/3-0-40MM
TE Connectivity / Raychem Brand
ATUM-12/3-0-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-12/3-0-40MM
Search Keywords: ATUM123040MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-12/3-0-40MM
-
Alias/AKA:NB08916001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Expanded Inside Diameter (Min):12 mm
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):1.4 mm
-
Recovered Wall Thickness (Tolerance):.012 in
-
Flexibility:Semi-Flexible
-
Material:Irradiated Modified Polyolefin
-
Fluid Resistance:Moisture
-
Low Outgassing:No
-
Wall Type:Dual
-
Shrink Ratio:4:1
-
Recovery Temperature:110 °C
-
Resistant To:Strain
-
Operating Temperature Range:-55 – 110 °C
-
Color:Black
-
Packaging Method:Piece
-
Product Family:ATUM
-
Cut Length:40 mm
-
Voltage (Max):.6 kV
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):80 °C
-
Product Source:US
-
Fluid Type:Diesel Fuel
-
Recovered Inside Diameter (Max):.118 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7,500
$0.7897
15,000
$0.4168
22,500
$0.2866
30,000 +
$0.2809
Click for Quote
Log in
to unlock special pricing