- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ATFC0411-18-0
ATFC0411-18-0
TE Connectivity / Raychem Brand
ATFC0411-18-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ATFC0411-18-0
Search Keywords: ATFC0411180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATFC0411-18-0
-
Alias/AKA:CF0991-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.0745 in
-
Product Type:Wire
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Jacketed
-
Insulation Thickness:.0126 in
-
Voltage Rating:600 V
-
Product Classification:Wire - Commercial
-
Number of Conductors:1
-
Strand Size:30 AWG
-
Conductor Size:18 AWG
-
Insulation Material:Radiation-Crosslinked, Modified Fluoropolymer
-
Weight:11.3 kg/km
-
Cable Insulation Thickness:.0126 in
-
Resistance (Max):6.4 Ω/1000 ft @ 68 °F
-
Overall Outside Diameter Range:1.84 – 1.94 mm
-
Overall Outside Diameter:1.892 mm
-
Number of Strands:19
-
Operating Temperature Range:-55 – 150 °C
-
Wire Size:.82 mm²
-
Wire Color:Black
-
Conductor Diameter:.047 in
-
Cable Type:Automatic Transmission Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10,000
$0.8399
20,000
$0.4433
30,000
$0.3049
40,000 +
$0.2988
Click for Quote
Log in
to unlock special pricing