- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ATFC0311-20-0
ATFC0311-20-0
TE Connectivity / Raychem Brand
High Performance Cable 20AWG Tinned Copper 600VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 20AWG Tinned Copper 600VDC
Search Keywords: ATFC0311200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATFC0311-20-0
-
Alias/AKA:833721-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294,327 Feet
Ships today, if you order in
MOQ for In Stock Qty:
25000 Feet
MOQ for out of Stock Qty:
25000 Feet
20 Weeks
can ship
9/30/26