- Home ›
- All Products›
- AT099-51
AT099-51
TE Connectivity / Raychem Brand
AT099-51
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AT099-51
Search Keywords: AT09951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AT099-51
-
Alias/AKA:247265-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Government Qualified:No
-
Material Systems:Yes
-
Resistant To:Mechanical Damage
-
Packaging Method:Spool
-
CSA Certified:No
-
Resistance Properties:Splash Protection
-
Cut Length:50 mm
-
Color:Black
-
Flammability:Flame-Retardant
-
Wall Type:Dual
-
Fluid Resistance:Hydraulic Fluid
-
Lining Type:Adhesive
-
Recovered Inside Diameter (Max):.5 in
-
Operating Temperature Range:-75 – 150 °C
-
Product Type:Heat Shrink Tubing
-
Shrink Temperature (Min):150 °C
-
Material:Crosslinked Elastomer
-
Shrink Ratio:2:1
-
Material Systems Code:25
-
Emission Free:No
-
Pliancy:Flexible
-
Expanded Inside Diameter (Min):25 mm
-
High Temperature Compatible:Yes
-
Emissionsfrei:No
-
Wall Thickness:Medium
-
Recovery Temperature:175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
52 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
65
$63.61
130
$33.68
195
$23.70
260 +
$23.23
Click for Quote
Log in
to unlock special pricing