- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AT099-44
AT099-44
TE Connectivity / Raychem Brand
AT099-44
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AT099-44
Search Keywords: AT09944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AT099-44
-
Alias/AKA:923549-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cut Length:1.97 in
-
Wall Thickness:Medium
-
High Temperature Compatible:Yes
-
Emission Free:No
-
Emissionsfrei:No
-
Recovery Temperature:175 °C
-
Fluid Resistance:Hydraulic Fluid
-
Color:Black
-
Wall Type:Dual
-
Government Qualified:No
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):150 °C
-
Shrink Ratio:2:1
-
Material Systems Code:25
-
Material Systems:Yes
-
Material:Crosslinked Elastomer
-
Product Type:Heat Shrink Tubing
-
Recovered Inside Diameter (Max):.374 in
-
Lining Type:Adhesive
-
Operating Temperature Range:-75 – 150 °C
-
Packaging Method:Spool
-
CSA Certified:No
-
Resistant To:Mechanical Damage
-
Pliancy:Flexible
-
Expanded Inside Diameter (Min):18.5 mm
-
Resistance Properties:Splash Protection
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
150
$45.54
300
$24.04
450
$16.53
600 +
$16.20
Click for Quote
Log in
to unlock special pricing