- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AT099-34
AT099-34
TE Connectivity / Raychem Brand
AT099-34
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AT099-34
Search Keywords: AT09934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AT099-34
-
Alias/AKA:293761-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cut Length:40 mm
-
Emissionsfrei:No
-
Lining Type:Adhesive
-
Pliancy:Flexible
-
Fluid Resistance:Water
-
Shrink Ratio:2:1
-
Operating Temperature Range:-75 – 150 °C
-
Material Systems:Yes
-
Shrink Temperature (Min):150 °C
-
Wall Type:Dual
-
Material Systems Code:25
-
Resistance Properties:Splash Protection
-
Material:Crosslinked Elastomer
-
Resistant To:Mechanical Damage
-
Emission Free:No
-
Government Qualified:No
-
Recovered Inside Diameter (Max):.25 in
-
High Temperature Compatible:Yes
-
Product Type:Heat Shrink Tubing
-
Wall Thickness:Medium
-
CSA Certified:No
-
Packaging Method:Spool
-
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):.48 in
-
Recovery Temperature:175 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
385
70 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
385
$26.04
770
$13.30
1,155
$9.05
1,540 +
$8.87
Click for Quote
Log in
to unlock special pricing