- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- AT099-18
AT099-18
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Black Dual Spool
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Black Dual Spool
Search Keywords: AT09918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AT099-18
-
Alias/AKA:619547-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:8 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
20
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
100
$15.50
200
$9.54
300
$7.55
400 +
$7.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT