- Home ›
- All Products›
- APH1-23-M50-60-1-C
APH1-23-M50-60-1-C
TE Connectivity / Raychem Brand
APH1-23-M50-60-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APH1-23-M50-60-1-C
Search Keywords: APH123M50601C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:APH1-23-M50-60-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Product Length:3 in, 76.2 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:23
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
13
$1,028.29
25
$546.21
38
$366.92
50 +
$359.58
Click for Quote
Log in
to unlock special pricing