- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- APH1-13-18-30-1-C
APH1-13-18-30-1-C
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: APH11318301C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:APH1-13-18-30-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:131086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Aluminum1073
-
Dimension:27.3mm mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$211.17
5
$193.17
10
$185.22
13
$183.38
25
$181.57
38
$179.77
50 +
$177.99
Click for Quote
Log in
to unlock special pricing