- Home ›
- All Products›
- ALR-PT-20
ALR-PT-20
TE Connectivity / Raychem Brand
Photocontrol CdS Photocell 105V to 305V 2000W/1900VA Fixed Base Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photocontrol CdS Photocell 105V to 305V 2000W/1900VA Fixed Base Box
Search Keywords: ALRPT20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ALR-PT-20
-
Alias/AKA:027586-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$58.45
6
$52.15
12
$50.59
30
$46.44
54
$46.32
102
$45.20
252 +
$44.60
Click for Quote
Log in
to unlock special pricing