- Home ›
- All Products›
- ALR-M-480
ALR-M-480
TE Connectivity / Raychem Brand
Alr-M-480 |Energydivision Te Connectivity ALR-M-480
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Alr-M-480 |Energydivision Te Connectivity ALR-M-480
Search Keywords: ALRM480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ALR-M-480
-
Alias/AKA:636452-000, 636452-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Warranty:3 Years
-
Mounting Style:Locking
-
Load Rating (Ballast):1800 VA
-
Voltage Rating:420 – 530 VAC
-
LED Compatible:Yes
-
Turn ON Light Level:1.5 fc
-
Load Rating (Tungsten):1000 W
-
Product Use:Parking Lot, Security, & Street Lighting.
-
Other Colors Available:No
-
Turn OFF Time Delay:30 – 45 seconds
-
Frequency:50/60 Hz
-
Standards:ANSI C136.10
-
Product Type:Commercial/Industrial
-
Application:Dusk-to-dawn lighting control compatible with all solid state ballasts.
-
Fail Mode:On
-
OFF/ON Ratio:5:1
-
Packaging Method:Individually Boxed Units
-
Surge Protection:180J MOV Joule
-
Turn ON Time Delay:30 – 45 seconds
-
Color:Yellow
-
Standard Pack:6
-
Product Availability:Worldwide
-
Technology:Thermal
-
Housing Material:High Impact Noryl with UV-Stabilized Acrylic Window
-
Light Sensor:CdS Photocell
-
Dimensions:2.93 x 1.98 in, 74 x 50 mm
-
Product Family:M Series
-
Operating Temperature Range:-40 – 65 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
144
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$28.88
5
$27.21
10
$27.15
25
$26.42
84
$25.70
168
$25.38
252 +
$25.22
Click for Quote
Log in
to unlock special pricing