- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- ACW0219-0.75-2(NS)
ACW0219-0.75-2(NS)
TE Connectivity / Raychem Brand
ACW0219-0.75-2(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-0.75-2(NS)
Search Keywords: ACW02190752NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ACW0219-0.75-2(NS)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
8000 -
Conductor Material:Bare Copper
-
Wire Size:.75 mm²
-
Voltage Rating:50 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,000
$1.512
4,000
$0.800
6,000
$0.563
8,000 +
$0.552
Click for Quote
Log in
to unlock special pricing