- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ACW0219-0.50-5(NS)
ACW0219-0.50-5(NS)
TE Connectivity / Raychem Brand
Primary Wire - 50V - 0.50mm² Conductor Cross Sectional Area.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary Wire - 50V - 0.50mm² Conductor Cross Sectional Area.
Search Keywords: ACW02190505NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ACW0219-0.50-5(NS)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10,000
$0.342
30,000 +
$0.328
Click for Quote
Log in
to unlock special pricing