- Home ›
- All Products›
- AAH3612-00
AAH3612-00
TE Connectivity / Raychem Brand
TXR54AB9W-1610BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB9W-1610BI
Search Keywords: AAH361200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAH3612-00
-
Alias/AKA:TXR54AB9W-1610BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10BI
-
Body Orientation:Swept Right Angle
-
Cable Entry Diameter:.625 in, 15.88 mm
-
TE Connector Interface Code:54
-
Primary Product Plating Material:Cadmium
-
Product Length:1.25 in, 31.9 mm
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$809.35
25
$429.91
38
$288.79
50 +
$283.02
Click for Quote
Log in
to unlock special pricing