- Home ›
- All Products›
- AAH3508-00
AAH3508-00
TE Connectivity / Raychem Brand
TXR54AC9W-1005AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC9W-1005AI
Search Keywords: AAH350800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAH3508-00
-
Alias/AKA:TXR54AC9W-1005AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Bright
-
Cable Entry Diameter:.311 in, 7.92 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:.881 in, 22.4 mm
-
Primary Product Material:Aluminum
-
Termination Device Type:Tinel-Lock Adapter
-
Salt Spray Resistance:48 Hr
-
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Swept Right Angle
-
Termination Device Included:TR05AI
-
TE Connector Interface Code:54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
13
$628.30
25
$344.87
38
$234.05
50 +
$229.37
Click for Quote
Log in
to unlock special pricing