- Home ›
- All Products›
- AAG5652-00
AAG5652-00
TE Connectivity / Raychem Brand
BTH1-13-07-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH1-13-07-2-Z
Search Keywords: AAG565200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAG5652-00
-
Alias/AKA:BTH1-13-07-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.18 in, 30 mm
-
Cable Entry Diameter:.437 in, 11.1 mm
-
Compatible With Connector Shell Size:13
-
Body Orientation:Straight
-
Primary Product Material:Nickel Aluminum Bronze
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$363.74
25
$199.65
38
$135.50
50 +
$132.79
Click for Quote
Log in
to unlock special pricing