- Home ›
- All Products›
- AAG5411-00
AAG5411-00
TE Connectivity / Raychem Brand
TXR40AB9W-2418AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB9W-2418AI
Search Keywords: AAG541100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAG5411-00
-
Alias/AKA:TXR40AB9W-2418AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Tinel-Lock Adapter
-
Termination Device Included:TR18AI
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:25
-
Primary Product Plating Material:Cadmium
-
Body Orientation:Swept Right Angle
-
Primary Product Color:Olive Drab
-
Product Length:1.75 in, 44.6 mm
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:1.12 in, 28.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
13
$1,063.63
25
$564.98
38
$379.53
50 +
$371.93
Click for Quote
Log in
to unlock special pricing