- Home ›
- All Products›
- AAG5341-00
AAG5341-00
TE Connectivity / Raychem Brand
TXR40AB9W-1810AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB9W-1810AI
Search Keywords: AAG534100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAG5341-00
-
Alias/AKA:TXR40AB9W-1810AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Tinel-Lock Adapter
-
Body Orientation:Swept Right Angle
-
Compatible With Connector Shell Size:19
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Cadmium
-
Product Length:1.38 in, 35.1 mm
-
Cable Entry Diameter:.625 in, 15.88 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$854.38
25
$453.83
38
$304.86
50 +
$298.76
Click for Quote
Log in
to unlock special pricing