- Home ›
- All Products›
- AAG5335-00
AAG5335-00
TE Connectivity / Raychem Brand
TXR40AB9W-1610AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB9W-1610AI
Search Keywords: AAG533500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAG5335-00
-
Alias/AKA:TXR40AB9W-1610AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10AI
-
Termination Device Type:Tinel-Lock Adapter
-
Primary Product Plating Material:Cadmium
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.625 in, 15.88 mm
-
Compatible With Connector Shell Size:17
-
Body Orientation:Swept Right Angle
-
Product Length:1.25 in, 31.9 mm
-
Primary Product Color:Olive Drab
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
13
$452.63
25
$248.44
38
$168.61
50 +
$165.24
Click for Quote
Log in
to unlock special pricing