- Home ›
- All Products›
- AAG4024-00
AAG4024-00
TE Connectivity / Raychem Brand
BTH3-11-08-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-11-08-2-Z
Search Keywords: AAG402400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAG4024-00
-
Alias/AKA:BTH3-11-08-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:11
-
Primary Product Material:Nickel Aluminum Bronze
-
Product Length:1.05 in, 26.7 mm
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$1,038.09
25
$551.42
38
$370.41
50 +
$363.00
Click for Quote
Log in
to unlock special pricing