- Home ›
- All Products›
- AAF7098-00
AAF7098-00
TE Connectivity / Raychem Brand
BTH3-25-19-1-ZN-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-25-19-1-ZN-SE
Search Keywords: AAF709800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF7098-00
-
Alias/AKA:BTH3-25-19-1-ZN-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum Alloy
-
TE Connector Interface Code:40
-
Product Length:1.74 in, 44.2 mm
-
Compatible With Connector Shell Size:25
-
Body Orientation:Swept Right Angle
-
Primary Product Plating Material:Zinc Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
13
$729.08
25
$387.28
38
$260.15
50 +
$254.95
Click for Quote
Log in
to unlock special pricing