- Home ›
- All Products›
- AAF7082-00
AAF7082-00
TE Connectivity / Raychem Brand
BTH3-21-15-1-B-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-21-15-1-B-SE
Search Keywords: AAF708200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF7082-00
-
Alias/AKA:BTH3-21-15-1-B-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Swept Right Angle
-
TE Connector Interface Code:40
-
Product Length:1.49 in, 37.9 mm
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:21
-
Primary Product Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
13
$635.16
25
$348.63
38
$236.61
50 +
$231.87
Click for Quote
Log in
to unlock special pricing