- Home ›
- All Products›
- AAF7068-00
AAF7068-00
TE Connectivity / Raychem Brand
BTH3-17-12-1-B-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-17-12-1-B-SE
Search Keywords: AAF706800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF7068-00
-
Alias/AKA:BTH3-17-12-1-B-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Cadmium
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:17
-
Product Length:1.24 in, 31.5 mm
-
Body Orientation:Swept Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
13
$615.32
25
$337.74
38
$229.22
50 +
$224.63
Click for Quote
Log in
to unlock special pricing