- Home ›
- All Products›
- AAF7065-00
AAF7065-00
TE Connectivity / Raychem Brand
BTH3-17-09-1-ZN-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-17-09-1-ZN-SE
Search Keywords: AAF706500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF7065-00
-
Alias/AKA:BTH3-17-09-1-ZN-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Connector Interface Code:40
-
Product Length:1.24 in, 31.5 mm
-
Body Orientation:Swept Right Angle
-
Primary Product Plating Material:Zinc Nickel
-
Compatible With Connector Shell Size:17
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
13
$657.59
25
$360.94
38
$244.96
50 +
$240.06
Click for Quote
Log in
to unlock special pricing