- Home ›
- All Products›
- AAF7062-00
AAF7062-00
TE Connectivity / Raychem Brand
BTH3-15-10-1-ZN-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-15-10-1-ZN-SE
Search Keywords: AAF706200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF7062-00
-
Alias/AKA:BTH3-15-10-1-ZN-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Swept Right Angle
-
Product Length:1.11 in, 28.3 mm
-
Primary Product Plating Material:Zinc Nickel
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:15
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$664.23
5
$662.57
10
$660.92
13
$659.27
25
$361.87
38
$245.59
50 +
$240.68
Click for Quote
Log in
to unlock special pricing