- Home ›
- All Products›
- AAF1163-00
AAF1163-00
TE Connectivity / Raychem Brand
BTA3-14-09-1-C-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTA3-14-09-1-C-SE
Search Keywords: AAF116300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF1163-00
-
Alias/AKA:BTA3-14-09-1-C-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Connector Interface Code:54
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:14
-
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Swept Right Angle
-
Product Length:1.12 in, 28.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
13
$592.13
25
$325.01
38
$220.58
50 +
$216.17
Click for Quote
Log in
to unlock special pricing