- Home ›
- All Products›
- AAF1152-00
AAF1152-00
TE Connectivity / Raychem Brand
BTH3-21-15-1-C-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-21-15-1-C-SE
Search Keywords: AAF115200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF1152-00
-
Alias/AKA:BTH3-21-15-1-C-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:1.49 in, 37.9 mm
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
-
Compatible With Connector Shell Size:21
-
Body Orientation:Swept Right Angle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$652.75
5
$651.12
10
$649.49
13
$647.86
25
$355.60
38
$241.34
50 +
$236.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments