- Home ›
- All Products›
- AAF1150-00
AAF1150-00
TE Connectivity / Raychem Brand
BTH3-19-13-1-C-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-19-13-1-C-SE
Search Keywords: AAF115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF1150-00
-
Alias/AKA:BTH3-19-13-1-C-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Electroless Nickel
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:19
-
Body Orientation:Swept Right Angle
-
Product Length:1.36 in, 34.7 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$641.01
5
$639.41
10
$637.81
13
$636.20
25
$349.21
38
$237.00
50 +
$232.25
Click for Quote
Log in
to unlock special pricing