- Home ›
- All Products›
- AAF1142-00
AAF1142-00
TE Connectivity / Raychem Brand
BTH3-11-06-1-C-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-11-06-1-C-SE
Search Keywords: AAF114200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF1142-00
-
Alias/AKA:BTH3-11-06-1-C-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Swept Right Angle
-
Primary Product Material:Aluminum Alloy
-
Product Length:.86 in, 22 mm
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:11
-
Primary Product Plating Material:Electroless Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$603.30
5
$601.79
10
$600.28
13
$598.78
25
$328.66
38
$223.05
50 +
$218.60
Click for Quote
Log in
to unlock special pricing